
The DM74ALS151MX is an 8-input 3-bit multiplexer with a propagation delay of 15ns. It operates within a temperature range of 0°C to 70°C and is powered by a single 5V supply. The device is packaged in a lead-free SOIC-14 package and is RoHS compliant. It features high-level output currents of up to 24mA and low-level output currents of up to 2.6mA.
Onsemi DM74ALS151MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS151MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
