
Dual 4-to-1 multiplexer IC, featuring 8 input lines and 2 output lines. Surface mountable in a SOIC package, this logic IC operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers a high-level output current of 24mA and a low-level output current of 2.6mA, with a propagation delay of 15ns. This lead-free, RoHS compliant component is designed for single supply operation.
Sign in to ask questions about the Onsemi DM74ALS153M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS153M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS153M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
