
The DM74ALS157M is a 4-bit multiplexer with 8 independent inputs and 4 outputs. It operates within a temperature range of 0°C to 70°C and is powered by a single 5V supply. The device is packaged in a lead-free SOIC-48 package and is RoHS compliant. It has a propagation delay of 14ns and is suitable for use in a variety of logic applications.
Sign in to ask questions about the Onsemi DM74ALS157M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS157M technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS157M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
