
Synchronous 4-bit binary up counter IC, featuring positive edge clock triggering and asynchronous reset. This logic IC operates with a supply voltage range of 4.5V to 5.5V, a maximum operating temperature of 70°C, and a minimum of 0°C. It offers a propagation delay of 20ns and a turn-on delay time of 24ns. Packaged in a 16-pin SOIC for surface mounting, this RoHS compliant component is constructed with BIPOLAR technology.
Sign in to ask questions about the Onsemi DM74ALS161BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS161BM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS161BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
