
The DM74ALS169BN is a 4-bit synchronous counter integrated circuit from Onsemi. It operates within a supply voltage range of 4.5 to 5.5 volts and can withstand temperatures between 0 and 70 degrees Celsius. The device is packaged in a PDIP format and is designed for through-hole mounting. The counter features a propagation delay of 20 nanoseconds and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi DM74ALS169BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS169BN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS169BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
