
Dual 4-input AND gate logic IC featuring BIPOLAR technology. Surface mountable in a 14-pin SOIC package, this component operates with a 5V supply voltage (4.5V to 5.5V range). It offers a low-level output current of 8mA and a high-level output current of -400uA, with a propagation delay of 15ns. Suitable for applications requiring two independent 4-input AND functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74ALS21AMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS21AMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS21AMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
