
Surface mount buffer/line driver IC featuring 8 non-inverting, 3-state outputs and 4 inverting inputs. This 74ALS series component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers a high level output current of -15mA and a low level output current of 24mA, with a propagation delay of 9ns. The device is RoHS compliant and lead-free, packaged in a 20-pin SOP for tape and reel distribution.
Sign in to ask questions about the Onsemi DM74ALS240ASJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS240ASJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS240ASJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
