
This 8-input 3-bit mux from Onsemi features a propagation delay of 15ns and operates at a supply voltage of 5V. It is packaged in a SOIC-48 package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS251M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| RoHS | Compliant |
