
The DM74ALS251SJX is a 3-bit multiplexer/demultiplexer with 8 inputs and 8 outputs, operating on a single 5V supply voltage. It features a propagation delay of 15ns and can handle high-level output currents of up to 24mA. The device is packaged in a surface-mount SOP package and is available in quantities of 2000. It is compliant with RoHS regulations and is lead-free.
Onsemi DM74ALS251SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.