
Quad 2-to-1 Data Selector/Multiplexer IC, featuring 4 independent circuits, each with 8 inputs and 4 outputs. This logic IC operates with a single supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a high-level output current of 24mA and a low-level output current of 2.6mA. With a propagation delay of 8ns, it is housed in a 16-pin PDIP through-hole package and is RoHS compliant.
Sign in to ask questions about the Onsemi DM74ALS258N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS258N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS258N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
