
8-bit D-type flip-flop latch, featuring positive edge clock triggering and a non-inverting polarity. This surface mount IC operates with a 5V supply voltage (4.5V to 5.5V range) and supports a maximum frequency of 35MHz. It offers a propagation delay of 15ns and a turn-on delay time of 2ns, with output current capabilities of -2.6mA (high level) and 24mA (low level). The component is housed in a 20-pin SSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74ALS273MSAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS273MSAX technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS273MSAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
