
8-bit D-type flip-flop with positive edge clock triggering. Features 8 single-ended inputs and 8 non-inverting outputs, operating at a maximum frequency of 35MHz. This through-hole mounted component utilizes BIPOLAR technology and is packaged in PDIP. Supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers a low-level output current of 24mA.
Sign in to ask questions about the Onsemi DM74ALS273N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS273N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 20mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Termination | Through Hole |
| Turn-On Delay Time | 18ns |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS273N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
