
8-bit D-Type Flip-Flop IC, featuring positive edge clock triggering and a maximum operating frequency of 35MHz. This logic IC offers a propagation delay of 15ns and a turn-on delay time of 18ns. It operates with a supply voltage of 5V, ranging from 4.5V to 5.5V, and supports a high-level output current of -2.6mA and a low-level output current of 24mA. Packaged in SOIC for surface mounting, this BIPOLAR technology component is designed for reliable digital signal processing.
Sign in to ask questions about the Onsemi DM74ALS273WM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS273WM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 20mA |
| RoHS Compliant | No |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi DM74ALS273WM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
