
Surface mount 3-input NOR gate IC featuring 3 independent NOR gates. This logic gate operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a low-level output current of 8mA and a high-level output current of -400uA. With a propagation delay of 15ns, this component is designed for surface mounting in a SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74ALS27M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS27M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS27M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
