
Quad 2-input OR gate IC, surface mountable in a SOIC package. Features 4 independent OR gates, each with 2 inputs and 1 output. Operates with a supply voltage of 5V (4.5V to 5.5V range) and offers an output current of 8mA (low level) and -400uA (high level). Exhibits a propagation delay of 14ns. This RoHS compliant component utilizes BIPOLAR technology.
Onsemi DM74ALS32M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Quiescent Current | 2.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS32M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
