The DM74ALS32SJX is a 74ALS series quad OR gate integrated circuit from Onsemi. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. This surface-mount device features a propagation delay of 14ns and is available in a package quantity of 2000 units per reel. The IC is RoHS compliant and suitable for use in logic applications.
Onsemi DM74ALS32SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
No datasheet is available for this part.
