
Octal D-type transparent latch IC featuring 8 bits and 3-state outputs. This surface-mount device operates with a 5V supply voltage, offering a 5.5V maximum. It boasts a propagation delay of 16ns and a turn-on delay time of 2ns. The latch provides independent circuits with non-inverting polarity and supports low-level output current of 2.6mA and high-level output current of -2.6mA. Designed with BIPOLAR technology, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi DM74ALS373SJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS373SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS373SJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
