
Octal D-type transparent latch IC featuring 8 independent circuits, each with 8 bits. This surface mount device offers 3-state outputs with a low-level output current of 24mA and a high-level output current of -2.6mA. Operating at a supply voltage of 5V, it boasts a propagation delay of 16ns and a turn-on delay time of 2ns. Packaged in a 20-pin SOIC case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi DM74ALS373WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS373WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS373WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
