
Quad 2-input NAND gate IC, featuring 4 independent NAND gates with 2 input lines each. This through-hole mount component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a low-level output current of 24mA and a high-level output current of -2.6mA. With a propagation delay of 8ns, it is constructed using bipolar technology and is RoHS compliant. The device is packaged in a PDIP for through-hole mounting.
Sign in to ask questions about the Onsemi DM74ALS37AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS37AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS37AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
