
The DM74ALS520N is an 8-bit inverting logic IC from Onsemi. It operates within a temperature range of 0°C to 70°C and can handle supply voltages up to 5.5V. The device is packaged in a PDIP-18 format and is compliant with lead-free standards. The IC features high and low level output currents of 24mA and 2.6mA, respectively, with propagation delay and turn-on delay times of 20ns and 22ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74ALS520N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS520N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
