
The DM74ALS520WMX is an 8-bit inverting logic gate from Onsemi. It operates over a supply voltage range of 4.5V to 5.5V and can handle up to 24mA of high-level output current. The device is packaged in a surface mount SOIC package and is RoHS compliant. It has a propagation delay of 20ns and a turn-on delay time of 22ns. The operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74ALS520WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS520WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS520WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
