
The DM74ALS521N is an 8-bit inverting logic IC from Onsemi, operating within a supply voltage range of 4.5V to 5.5V. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a PDIP package and is available in quantities of 18. The DM74ALS521N is RoHS compliant and lead free, making it suitable for a variety of applications.
Onsemi DM74ALS521N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS521N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
