
The DM74ALS5245N is an 8-bit inverting transceiver with 3-STATE outputs. It operates over a temperature range of 0°C to 70°C and is powered by a supply voltage between 4.5V and 5.5V. The device is packaged in a PDIP and is available in a lead-free version. It is RoHS compliant and features a propagation delay of 10ns.
Sign in to ask questions about the Onsemi DM74ALS5245N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS5245N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 36mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS5245N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
