
8-bit, non-inverting transceiver buffer IC with 3-state outputs. Features a 5V operating supply voltage, 4.5V to 5.5V supply voltage range, and 24mA high/low output current. This surface mount component operates between 0°C and 70°C with a 10ns propagation delay. Packaged in a 20-pin SOIC on tape and reel, this RoHS compliant, lead-free device utilizes BIPOLAR technology.
Sign in to ask questions about the Onsemi DM74ALS5245SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS5245SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS5245SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
