
Octal D-type transparent latch IC featuring 8 independent latches with 3-state outputs. This surface-mount device operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a propagation delay of 19ns and a turn-on delay time of 4ns. The latch provides 2.6mA of low-level output current and -2.6mA of high-level output current. Packaged in a 20-pin SOIC, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Onsemi DM74ALS533WMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS533WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS533WMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
