
Eight-bit, non-inverting, 3-state buffer/line driver IC. Features 8 channels with 8 bits per element, designed for through-hole mounting in a PDIP package. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivers a low-level output current of 24mA and a high-level output current of -15mA. Offers a propagation delay of 14ns and a turn-on delay time of 20ns. This RoHS compliant component is lead-free and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74ALS541N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS541N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 13.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS541N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
