
Octal D-type transparent latch IC featuring 8 independent D-type latches with 3-state outputs. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and offers 2.6mA output current at both high and low levels. With an 18ns propagation delay and 3ns turn-on delay, it is designed for 8-bit data transfer. The PDIP package is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi DM74ALS563AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS563AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS563AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
