
Octal D-type latch IC featuring 8 independent D-type latches with 3-state outputs. This surface-mount component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. It offers a propagation delay of 18ns and supports both high and low level output currents of 2.6mA. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi DM74ALS563AWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS563AWM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 26mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS563AWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.