
8-bit D-type flip-flop IC featuring 3-state outputs and positive edge clock triggering. Operates at up to 30MHz with a propagation delay of 14ns and turn-on delay of 4ns. Supports a 5V operating supply voltage, with a range of 4.5V to 5.5V. Offers 24mA low-level output current and -2.6mA high-level output current. Packaged in a 20-pin SOIC for surface mounting, this RoHS compliant component is designed for general-purpose digital logic applications.
Onsemi DM74ALS564AWM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS564AWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
