
Octal D-type transparent latch IC, featuring 8 bits and 3-state outputs. This surface mount component operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. It offers independent circuits with non-inverting polarity and a propagation delay of 14ns. Designed with BIPOLAR technology, it provides 2.6mA of low-level output current and -2.6mA of high-level output current.
Sign in to ask questions about the Onsemi DM74ALS573BSJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74ALS573BSJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Supply Current | 24mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS573BSJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
