
Surface mount 2-input NAND gate IC featuring 6 independent circuits. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 8ns propagation delay. Provides 24mA low-level output current and -15mA high-level output current. Packaged in a 20-pin SOIC format, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS804AWMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
