
Quad 2-input XOR gate IC for surface mounting. Features a 5V operating supply voltage range of 4.5V to 5.5V, with a maximum ambient temperature of 70°C. Offers a low-level output current of 8mA and a high-level output current of -400uA. Propagation delay is 17ns. This RoHS compliant component utilizes bipolar technology.
Checking distributor stock and pricing after the page loads.
Onsemi DM74ALS86M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |