
Dual 4-bit D-type flip-flop IC featuring positive edge clock triggering and 3-state outputs. This surface mount component operates at up to 30MHz with a propagation delay of 14ns and turn-on delay of 4ns. It supports a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. The device offers 24mA low-level output current and -2.6mA high-level output current. Packaged in SOIC for tape and reel distribution, this RoHS compliant component is designed for general semiconductor applications.
Onsemi DM74ALS874BWMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -2.6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74ALS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74ALS874BWMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
