
Quad 2-input NAND gate IC for surface mount applications. Features a 4.5ns propagation delay and operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. This bipolar logic IC offers a high level output current of -2mA and a low level output current of 20mA. Packaged in a 14-pin SOIC, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi DM74AS00MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS00MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS00MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
