
The DM74AS04M is a 6-bit inverter from Onsemi, packaged in a surface mount SOIC package. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device has a propagation delay of 5ns and a turn-on delay time of 5ns. It also features a quiescent current of 14mA and a low level output current of 20mA.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS04M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
No datasheet is available for this part.
