
IC INVERTER 6CH 6-INP 14DIP
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS04N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
