
The DM74AS04SJX is a 6-bit BIPOLAR buffer/inverter from Onsemi, packaged in a SOIC-20 case. It operates over a temperature range of 0°C to 70°C and can supply up to 20mA of low-level output current. The device is RoHS compliant and features a propagation delay of 5ns. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Onsemi DM74AS04SJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS04SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS04SJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
