
Surface mount 3-input NAND gate IC, featuring 3 independent circuits within a 14-pin SOIC package. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 4.5ns. Designed for surface mounting, this lead-free and RoHS compliant component supports low level output current of 20mA and high level output current of -2mA. Suitable for applications requiring reliable bipolar logic functions within an operating temperature range of 0°C to 70°C.
Onsemi DM74AS10MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS10MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
