
Quad 2-to-1 multiplexer IC featuring 4 independent circuits. This through-hole, DIP-packaged component operates with a 5V supply voltage (4.5V to 5.5V range) and offers non-inverting logic. It supports 8 total inputs and 4 outputs, with a high-level output current of 20mA and a low-level output current of 2mA. The device boasts a propagation delay of 6ns and is RoHS compliant, operating within a temperature range of 0°C to 70°C.
Onsemi DM74AS157N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 17.5mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS157N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
