
Synchronous 4-bit binary counter IC, featuring positive edge clock triggering and an up-counting direction. This logic IC operates with a maximum supply voltage of 5.5V and a minimum of 4.5V, within an operating temperature range of 0°C to 70°C. The surface mountable SOIC package houses a single circuit with 4 input and 4 output lines, offering a propagation delay of 13ns. It includes synchronous reset functionality and is constructed using BIPOLAR technology.
Sign in to ask questions about the Onsemi DM74AS163M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS163M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74AS |
| Sync/Async | Synchronous |
| Technology | BIPOLAR |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS163M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
