
Six-circuit NAND gate IC with 2-input logic function. Features through-hole mounting in a 20-pin DIP package. Operates with a supply voltage of 4.5V to 5.5V, typically 5V. Offers 48mA high and low level output current. Exhibits a 4ns propagation delay and 4ns turn-on delay time.
Onsemi DM74AS1804N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -48mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Quiescent Current | 16mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS1804N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
