
Surface mountable 6-circuit NAND gate IC with 2 inputs per gate. Features a 4ns propagation delay and operates from a 4.5V to 5.5V supply voltage, with a nominal 5V operating voltage. This bipolar technology component offers a high level output current of -48mA and a low level output current of 48mA. Packaged in a 20-pin SOIC format, it is RoHS compliant and lead-free, suitable for operation between 0°C and 70°C.
Onsemi DM74AS1804WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -48mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS1804WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
