
The DM74AS20N is a dual NAND gate IC with a package quantity of 25 units per rail/tube. It features a propagation delay of 4.5ns and operates within a temperature range of 0°C to 70°C. The device has a high level output current of 20mA and a low level output current of 2mA. It is a lead-free device, but contains lead, and is available in a DIP package for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Onsemi DM74AS20N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Series | 74AS |
| RoHS | Not Compliant |