
8-bit, non-inverting buffer/line driver IC featuring 3-state outputs. This logic IC operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and supports through-hole mounting in a PDIP package. It offers a low-level output current of 64mA and a high-level output current of -15mA, with a propagation delay of 6.2ns. Designed with BIPOLAR technology, this RoHS compliant component is suitable for applications within a 0°C to 70°C operating temperature range.
Onsemi DM74AS244N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 34mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS244N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
