
8-bit non-inverting transceiver with 3-state outputs, operating from a 4.5V to 5.5V supply. Features 48mA high and low level output current, 7.5ns propagation delay, and 9.5ns turn-on delay. This through-hole DIP package component is RoHS compliant and suitable for operation between 0°C and 70°C.
Onsemi DM74AS245N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 48mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 95mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS245N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
