
Quad 2-to-1 Data Selector/Multiplexer IC featuring 8 total inputs and 4 outputs. This logic IC operates with a single 5V supply voltage, ranging from 4.5V to 5.5V. It offers a high level output current of 48mA and a low level output current of 15mA, with a propagation delay of 6ns. Designed for surface mount applications, this lead-free and RoHS compliant component is packaged in a 16-pin SOIC.
Onsemi DM74AS257M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS257M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
