
Quad 2-to-1 Data Selector/Multiplexer IC, featuring 4 independent circuits. This surface mount SOIC package offers 8 total inputs and 4 output lines, with a single 5V operating supply voltage. It supports a high level output current of 48mA and a low level output current of 15mA, with a propagation delay of 5ns. The device operates within a temperature range of 0°C to 70°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi DM74AS258M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS258M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 15.5mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS258M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
