
Quad 2-to-1 Data Selector/Multiplexer IC, featuring 4 independent circuits. This logic IC supports a single 5V operating supply voltage, with a range of 4.5V to 5.5V. It offers 8 total inputs and 4 outputs, with a high-level output current of 48mA and a low-level output current of 15mA. The component is housed in a 16-pin DIP package for through-hole mounting and exhibits a propagation delay of 5ns.
Sign in to ask questions about the Onsemi DM74AS258N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS258N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 48mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 15.5mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS258N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
