
The DM74AS280MX is a 9-bit error detection IC from Onsemi. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. This IC is packaged in a surface mount SOIC package and is lead free. It features a propagation delay of 12ns and is RoHS compliant.
Onsemi DM74AS280MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74AS |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS280MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
