
Quad 2-input OR gate logic IC, featuring 4 independent OR gates. This through-hole component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a 5.8ns propagation delay. It supports a low-level output current of 20mA and is RoHS compliant. Packaged in a 14-pin PDIP, this bipolar technology IC is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Onsemi DM74AS32N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi DM74AS32N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Propagation Delay | 5.8ns |
| Quiescent Current | 16.5mA |
| RoHS Compliant | Yes |
| Series | 74AS |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi DM74AS32N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
